
FMC01127-36 | |
|---|---|
DigiKey Part Number | 5328-FMC01127-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC01127-36 |
Description | COAX CBL SMP TO SMP 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type Hand Formable .047 |
Style SMP to SMP | Cable Impedance 50 Ohms |
1st Connector SMP Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 18 GHz |
2nd Connector SMP Jack | Operating Temperature -55°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.685.68000 | kr.685.68 |
| Unit Price without VAT: | kr.685.68000 |
|---|---|
| Unit Price with VAT: | kr.857.10000 |

