FMC0103410-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.692.28000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.639.33000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.606.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.770.99000
Datasheet
Cable Assembly Coaxial N-Type to TNC LMR 400 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0103410-06

DigiKey Part Number
5328-FMC0103410-06-ND
Manufacturer
Manufacturer Product Number
FMC0103410-06
Description
COAX CBL N-TYPE TO TNC 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 400 6.000" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0103400-06Fairview Microwave05328-FMC0103400-06-NDkr.692.28000Parametric Equivalent
FMC0103400LF-06Fairview Microwave05328-FMC0103400LF-06-NDkr.639.33000Parametric Equivalent
FMC0103405-06Fairview Microwave05328-FMC0103405-06-NDkr.606.00000Parametric Equivalent
FMC0103410LF-06Fairview Microwave05328-FMC0103410LF-06-NDkr.770.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.532.16000kr.532.16
Manufacturers Standard Package
Unit Price without VAT:kr.532.16000
Unit Price with VAT:kr.665.20000