FMC00502-200CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.697.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.736.71000
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 240 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00502-200CM

DigiKey Part Number
5328-FMC00502-200CM-ND
Manufacturer
Manufacturer Product Number
FMC00502-200CM
Description
COAX CBL N-TYPE TO N-TYPE 6.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00401-200CMFairview Microwave05328-FMC00401-200CM-NDkr.697.72000Parametric Equivalent
FMCA1941-200CMFairview Microwave05328-FMCA1941-200CM-NDkr.736.71000Parametric Equivalent
Available To Order
Factory Stock: 1.065
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.645.48000kr.645.48
Manufacturers Standard Package
Unit Price without VAT:kr.645.48000
Unit Price with VAT:kr.806.85000