FMC00403-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.874.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.966.79000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.684.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.749.64000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.892.67000
Datasheet
Cable Assembly Coaxial TNC to TNC LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00403-24

DigiKey Part Number
5328-FMC00403-24-ND
Manufacturer
Manufacturer Product Number
FMC00403-24
Description
COAX CBL TNC TO TNC 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00404-24Fairview Microwave05328-FMC00404-24-NDkr.874.22000Parametric Equivalent
FMC00864-24Fairview Microwave05328-FMC00864-24-NDkr.966.79000Parametric Equivalent
FMC00978-24Fairview Microwave05328-FMC00978-24-NDkr.684.72000Parametric Equivalent
FMC00978/0001-24Fairview Microwave05328-FMC00978/0001-24-NDkr.749.64000Parametric Equivalent
PE3C1489/HS-24Pasternack06099-PE3C1489/HS-24-NDkr.892.67000Parametric Equivalent
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.632.35000kr.632.35
Manufacturers Standard Package
Unit Price without VAT:kr.632.35000
Unit Price with VAT:kr.790.43750