FMC00351-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.364.61000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.962.79000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.822.04000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00351-60

DigiKey Part Number
5328-FMC00351-60-ND
Manufacturer
Manufacturer Product Number
FMC00351-60
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30175-FT5L-com05073-LCCA30175-FT5-NDkr.364.61000Parametric Equivalent
PE3C2486/HS-60Pasternack06099-PE3C2486/HS-60-NDkr.962.79000Parametric Equivalent
PE3W03353LF-60Pasternack06099-PE3W03353LF-60-NDkr.822.04000Parametric Equivalent
Available To Order
Factory Stock: 199
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.411.40000kr.411.40
Manufacturers Standard Package
Unit Price without VAT:kr.411.40000
Unit Price with VAT:kr.514.25000