FMCA100128-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,719.29000
Datasheet
New at DigiKey
Cable Assembly Coaxial 4.3/10 to 7/16 DIN TCOM-600 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100128-120

DigiKey Part Number
5328-FMCA100128-120-ND
Manufacturer
Manufacturer Product Number
FMCA100128-120
Description
FIRE RATED LOW PIM 4.3-10 MALE T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 7/16 DIN TCOM-600 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
4.3/10 to 7/16 DIN
1st Connector
4.3/10 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
7/16 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
TCOM-600
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,181.22000kr.3,181.22
Manufacturers Standard Package
Unit Price without VAT:kr.3,181.22000
Unit Price with VAT:kr.3,976.52500