
S-5719ACDH0-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5719ACDH0-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5719ACDH0-I4T1UCT-ND - Cut Tape (CT) 1662-S-5719ACDH0-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5719ACDH0-I4T1U |
Description | MAGNETIC SENSORS - SWITCHES (SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.3V ~ 3.6V | |
Current - Supply (Max) | 500µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 5 | kr.4.85600 | kr.24.28 |
| 10 | kr.4.60900 | kr.46.09 |
| 25 | kr.4.31360 | kr.107.84 |
| 50 | kr.4.11080 | kr.205.54 |
| 100 | kr.3.92570 | kr.392.57 |
| 500 | kr.3.55280 | kr.1,776.40 |
| 1.000 | kr.3.41422 | kr.3,414.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.13552 | kr.15,677.60 |
| 10.000 | kr.3.03176 | kr.30,317.60 |
| 15.000 | kr.2.97509 | kr.44,626.35 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |


