
FMCA9740-6 | |
|---|---|
DigiKey Part Number  | 5328-FMCA9740-6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA9740-6  | 
Description  | MINI SMP FEMALE VITA 67  TO 2.4M  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 2.4mm to SMP Mini 6.000" (152.40mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | 2.4mm to SMP Mini  | |
1st Connector  | SMP Mini Jack  | |
1st Contact Gender  | Female  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 2.4mm Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 6.000" (152.40mm)  | |
Cable Type  | -  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 40 GHz  | |
Color  | Blue  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | 

