RF Detector IC Radar 2GHz ~ 18GHz 10dBm Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-0218-45-SMA

DigiKey Part Number
5328-SMD-0218-45-SMA-ND
Manufacturer
Manufacturer Product Number
SMD-0218-45-SMA
Description
DETECTOR SMA JACK-SMA JACK 18GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC Radar 2GHz ~ 18GHz 10dBm Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
2GHz ~ 18GHz
RF Type
Radar
Input Range
10dBm
Accuracy
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.31,121.48000kr.31,121.48
Manufacturers Standard Package
Unit Price without VAT:kr.31,121.48000
Unit Price with VAT:kr.38,901.85000