FMAT1009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.631.68000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.408.38000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.361.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.497.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.625.02000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.240.13000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.429.12000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 9
Unit Price: kr.373.70000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 24
Unit Price: kr.453.95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.463.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.347.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.310.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.544.77000
Datasheet
FMAT1009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT1009

DigiKey Part Number
5328-FMAT1009-ND
Manufacturer
Manufacturer Product Number
FMAT1009
Description
FXD ATTN PLUG-JACK SMA 1.07
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,548.80000kr.1,548.80
Manufacturers Standard Package
Unit Price without VAT:kr.1,548.80000
Unit Price with VAT:kr.1,936.00000