
FM9858B-15 | |
|---|---|
DigiKey Part Number | 5328-FM9858B-15-ND |
Manufacturer | |
Manufacturer Product Number | FM9858B-15 |
Description | WG ANTENNA WR-112 7.05-10 GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn Screw-Mount Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 15dBi |
Part Status Obsolete | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination Screw-Mount |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 8.525GHz | Height (Max) 1.990" (50.55mm) |
Frequency Range 7.05GHz ~ 10GHz | Applications General Purpose |
Antenna Type Horn |

