
FM51RD1011 | |
---|---|
DigiKey Part Number | 5328-FM51RD1011-ND |
Manufacturer | |
Manufacturer Product Number | FM51RD1011 |
Description | ANTENNA SMA PLUG 900 MHZ-930 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 15.000" (381.00mm) | |
Applications | ISM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.159.55000 | kr.159.55 |
10 | kr.128.25000 | kr.1,282.50 |
25 | kr.120.42240 | kr.3,010.56 |
100 | kr.111.82340 | kr.11,182.34 |
250 | kr.107.72328 | kr.26,930.82 |
500 | kr.105.25300 | kr.52,626.50 |
Unit Price without VAT: | kr.159.55000 |
---|---|
Unit Price with VAT: | kr.199.43750 |