
FM51FP1005-1 | |
|---|---|
DigiKey Part Number | 5328-FM51FP1005-1-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1005-1 |
Description | ANTENNA TYPE N PLUG 902 MHZ-928 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, RFID Panel N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1.2m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, RFID |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.906.43000 | kr.906.43 |
| 10 | kr.766.42400 | kr.7,664.24 |
| 25 | kr.731.47880 | kr.18,286.97 |
| Unit Price without VAT: | kr.906.43000 |
|---|---|
| Unit Price with VAT: | kr.1,133.03750 |


