RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9018FBU

DigiKey Part Number
2156-SS9018FBU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
SS9018FBU
Description
RF TRANS NPN 15V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
54 @ 1mA, 5V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107.666
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:107666
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.412kr.0.19020kr.1,790.16
Unit Price without VAT:kr.0.19020
Unit Price with VAT:kr.0.23775