
SMCJ78A | |
|---|---|
DigiKey Part Number | 2156-SMCJ78A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ78A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 6449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 926 | kr.2.02880 | kr.1,878.67 |
| Unit Price without VAT: | kr.2.02880 |
|---|---|
| Unit Price with VAT: | kr.2.53600 |


