
SMCJ70CA | |
|---|---|
DigiKey Part Number | SMCJ70CAFSTR-ND - Tape & Reel (TR) SMCJ70CAFSCT-ND - Cut Tape (CT) SMCJ70CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CA Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70CA | Littelfuse Inc. | 2 | SMCJ70CALFCT-ND | kr.6.22000 | Direct |
| SMCJ70CA | Bourns Inc. | 21.592 | SMCJ70CABCT-ND | kr.6.99000 | Direct |
| SMCJ70CA-13-F | Diodes Incorporated | 39.690 | SMCJ70CA-FDICT-ND | kr.8.40000 | Direct |
| SMCJ70CA-E3/57T | Vishay General Semiconductor - Diodes Division | 67 | SMCJ70CA-E3/57TGICT-ND | kr.6.99000 | Direct |
| 1.5SMC82CA | Littelfuse Inc. | 3.000 | 18-1.5SMC82CACT-ND | kr.7.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.19200 | kr.41.92 |
| 100 | kr.2.73000 | kr.273.00 |
| 500 | kr.2.10158 | kr.1,050.79 |
| 1.000 | kr.1.89896 | kr.1,898.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64149 | kr.4,924.47 |
| 6.000 | kr.1.51186 | kr.9,071.16 |
| 9.000 | kr.1.44580 | kr.13,012.20 |
| 15.000 | kr.1.37159 | kr.20,573.85 |
| 21.000 | kr.1.32765 | kr.27,880.65 |
| 30.000 | kr.1.28496 | kr.38,548.80 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

