103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ64A

DigiKey Part Number
SMCJ64AFSTR-ND - Tape & Reel (TR)
SMCJ64AFSCT-ND - Cut Tape (CT)
SMCJ64AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ64A
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ64A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.03200kr.40.32
100kr.2.62480kr.262.48
500kr.2.01814kr.1,009.07
1.000kr.1.82269kr.1,822.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57424kr.4,722.72
6.000kr.1.44912kr.8,694.72
9.000kr.1.38538kr.12,468.42
15.000kr.1.31376kr.19,706.40
21.000kr.1.27136kr.26,698.56
30.000kr.1.23015kr.36,904.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750