
SMCJ36A | |
|---|---|
DigiKey Part Number | SMCJ36AFSTR-ND - Tape & Reel (TR) SMCJ36AFSCT-ND - Cut Tape (CT) SMCJ36AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.2.62480 | kr.262.48 |
| 500 | kr.2.01814 | kr.1,009.07 |
| 1.000 | kr.1.82269 | kr.1,822.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57424 | kr.4,722.72 |
| 6.000 | kr.1.44912 | kr.8,694.72 |
| 9.000 | kr.1.38538 | kr.12,468.42 |
| 15.000 | kr.1.31376 | kr.19,706.40 |
| 21.000 | kr.1.27136 | kr.26,698.56 |
| 30.000 | kr.1.23015 | kr.36,904.50 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


