48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30CA

DigiKey Part Number
SMCJ30CAFSTR-ND - Tape & Reel (TR)
SMCJ30CAFSCT-ND - Cut Tape (CT)
SMCJ30CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.14600kr.41.46
100kr.2.70020kr.270.02
500kr.2.07864kr.1,039.32
1.000kr.1.87823kr.1,878.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62357kr.4,870.71
6.000kr.1.49535kr.8,972.10
9.000kr.1.43002kr.12,870.18
15.000kr.1.35661kr.20,349.15
21.000kr.1.31315kr.27,576.15
30.000kr.1.27092kr.38,127.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500