
SMCJ26CA | |
|---|---|
DigiKey Part Number | SMCJ26CAFSTR-ND - Tape & Reel (TR) SMCJ26CAFSCT-ND - Cut Tape (CT) SMCJ26CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70020 | kr.270.02 |
| 500 | kr.2.07864 | kr.1,039.32 |
| 1.000 | kr.1.87823 | kr.1,878.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62357 | kr.4,870.71 |
| 6.000 | kr.1.49535 | kr.8,972.10 |
| 9.000 | kr.1.43002 | kr.12,870.18 |
| 15.000 | kr.1.35661 | kr.20,349.15 |
| 21.000 | kr.1.31315 | kr.27,576.15 |
| 30.000 | kr.1.27092 | kr.38,127.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


