26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16CA

DigiKey Part Number
SMCJ16CAFSTR-ND - Tape & Reel (TR)
SMCJ16CAFSCT-ND - Cut Tape (CT)
SMCJ16CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ16CA
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ16CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
16V
Supplier Device Package
Voltage - Breakdown (Min)
17.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ16CA-13-FDiodes Incorporated2.700SMCJ16CA-FDICT-NDkr.5.39000Direct
SMCJ16CA-E3/57TVishay General Semiconductor - Diodes Division1.864SMCJ16CA-E3/57TGICT-NDkr.6.91000Direct
5.0SMDJ16CALittelfuse Inc.5.2395.0SMDJ16CACT-NDkr.15.66000Similar
5.0SMDJ16CA-RBourns Inc.3.000118-5.0SMDJ16CA-RTR-NDkr.4.79856Similar
5.0SMDJ16CA-T7Littelfuse Inc.4.81118-5.0SMDJ16CA-T7CT-NDkr.15.66000Similar
In-Stock: 2.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.14600kr.41.46
100kr.2.70020kr.270.02
500kr.2.07864kr.1,039.32
1.000kr.1.87823kr.1,878.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62357kr.4,870.71
6.000kr.1.49535kr.8,972.10
9.000kr.1.43002kr.12,870.18
15.000kr.1.35661kr.20,349.15
21.000kr.1.31315kr.27,576.15
30.000kr.1.27092kr.38,127.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500