
SMBJ36CA | |
|---|---|
DigiKey Part Number | SMBJ36CAFSTR-ND - Tape & Reel (TR) SMBJ36CAFSCT-ND - Cut Tape (CT) SMBJ36CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.81330 | kr.181.33 |
| 500 | kr.1.37434 | kr.687.17 |
| 1.000 | kr.1.23276 | kr.1,232.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05266 | kr.3,157.98 |
| 6.000 | kr.0.96193 | kr.5,771.58 |
| 9.000 | kr.0.91568 | kr.8,241.12 |
| 15.000 | kr.0.86372 | kr.12,955.80 |
| 21.000 | kr.0.83294 | kr.17,491.74 |
| 30.000 | kr.0.80303 | kr.24,090.90 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |



