42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26CA

DigiKey Part Number
SMBJ26CAFSTR-ND - Tape & Reel (TR)
SMBJ26CAFSCT-ND - Cut Tape (CT)
SMBJ26CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26CA
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ26CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.2.82900kr.28.29
100kr.1.81330kr.181.33
500kr.1.37434kr.687.17
1.000kr.1.23276kr.1,232.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05266kr.3,157.98
6.000kr.0.96193kr.5,771.58
9.000kr.0.91568kr.8,241.12
15.000kr.0.86372kr.12,955.80
21.000kr.0.83294kr.17,491.74
30.000kr.0.80303kr.24,090.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250