
SMBJ12A | |
|---|---|
DigiKey Part Number | 2156-SMBJ12A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMBJ12A |
Description | TVS DIODE 12VWM 19.9VC SMB |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.15A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.15A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Bulk: | 177108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.603 | kr.1.20460 | kr.1,930.97 |
| Unit Price without VAT: | kr.1.20460 |
|---|---|
| Unit Price with VAT: | kr.1.50575 |


