PZT3904 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 69.026
Unit Price: kr.3.91000
Datasheet

Direct


onsemi
In Stock: 423
Unit Price: kr.7.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: kr.2.50000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT3904

DigiKey Part Number
PZT3904TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZT3904
Description
TRANS NPN 40V 0.2A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZT3904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZT3904T1Gonsemi69.026PZT3904T1GOSCT-NDkr.3.91000Direct
SPZT3904T1Gonsemi423SPZT3904T1GOSCT-NDkr.7.50000Direct
DZT2222A-13Diodes Incorporated19DZT2222ADICT-NDkr.2.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable