SA13CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE20A

DigiKey Part Number
2156-P6KE20A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE20A
Description
TVS DIODE 17.1VWM 27.7V DO204AC
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.010kr.1.92000kr.1,939.20
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000