
NZT751 | |
---|---|
DigiKey Part Number | 2156-NZT751-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NZT751 |
Description | TRANS PNP 60V 4A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
398 | kr.4.80000 | kr.1,910.40 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |