
NC7SV17P5X | |
|---|---|
DigiKey Part Number | NC7SV17P5XTR-ND - Tape & Reel (TR) NC7SV17P5XCT-ND - Cut Tape (CT) NC7SV17P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV17P5X |
Description | IC BUFF 0.9V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV17P5X Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17GW,125 | Nexperia USA Inc. | 3.561 | 1727-3188-1-ND | kr.0.52000 | Similar |
| SN74AUC1G17DCKR | Texas Instruments | 9.070 | 296-13173-1-ND | kr.1.02000 | Similar |
| SN74LVC1G17DCKT | Texas Instruments | 28.034 | 296-26600-1-ND | kr.2.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.57560 | kr.14.39 |
| 100 | kr.0.48750 | kr.48.75 |
| 250 | kr.0.44532 | kr.111.33 |
| 500 | kr.0.42008 | kr.210.04 |
| 1.000 | kr.0.39923 | kr.399.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37353 | kr.1,120.59 |
| 6.000 | kr.0.36094 | kr.2,165.64 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

