
NC7SP17P5X | |
|---|---|
DigiKey Part Number | NC7SP17P5XTR-ND - Tape & Reel (TR) NC7SP17P5XCT-ND - Cut Tape (CT) NC7SP17P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP17P5X |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP17P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.63640 | kr.15.91 |
| 100 | kr.0.54020 | kr.54.02 |
| 250 | kr.0.49428 | kr.123.57 |
| 500 | kr.0.46650 | kr.233.25 |
| 1.000 | kr.0.44380 | kr.443.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41571 | kr.1,247.13 |
| 6.000 | kr.0.40195 | kr.2,411.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


