
MV9100 | |
|---|---|
DigiKey Part Number | 2156-MV9100-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV9100 |
Description | LED RED CLR SPR BRIGHT 10MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.80mm | |
Base Product Number |
| Bulk: | 1020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | kr.1.92900 | kr.1,948.29 |
| Unit Price without VAT: | kr.1.92900 |
|---|---|
| Unit Price with VAT: | kr.2.41125 |

