
MOC3052SR2M | |
|---|---|
DigiKey Part Number | 2156-MOC3052SR2M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC3052SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 220µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Base Product Number |
| Bulk: | 1790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | kr.3.36019 | kr.1,908.59 |
| Unit Price without VAT: | kr.3.36019 |
|---|---|
| Unit Price with VAT: | kr.4.20024 |

