MMSZ5231B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.375
Unit Price: kr.1.35000
Datasheet

Direct


onsemi
In Stock: 6.180
Unit Price: kr.0.96000
Datasheet

Direct


onsemi
In Stock: 21.693
Unit Price: kr.1.16000
Datasheet

Direct


onsemi
In Stock: 89.641
Unit Price: kr.1.03000
Datasheet

Direct


onsemi
In Stock: 2.990
Unit Price: kr.3.22000
Datasheet

Direct


onsemi
In Stock: 23.321
Unit Price: kr.1.93000
Datasheet

Direct


onsemi
In Stock: 14.795
Unit Price: kr.0.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20.053
Unit Price: kr.0.90000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 44.045
Unit Price: kr.0.71000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9.396
Unit Price: kr.1.48000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 539.262
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.576
Unit Price: kr.1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.919
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.61000
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B

DigiKey Part Number
MMSZ5231BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5231B
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes