MMSD4148 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 206.850
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 20.300
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 1.718
Unit Price: kr.0.90000
Datasheet

Direct


onsemi
In Stock: 12.207
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 17.137
Unit Price: kr.1.54000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.991
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 88.915
Unit Price: kr.0.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.037.140
Unit Price: kr.0.77000
Datasheet

Similar


Panjit International Inc.
In Stock: 11.879
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.381
Unit Price: kr.0.96000
Datasheet
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD4148

DigiKey Part Number
MMSD4148TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSD4148
Description
DIODE STANDARD 100V 200MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.259.952 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.259.952In Stock
Ships from Rochester Electronics, LLC