MMBT918 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.202
Unit Price: kr.2.47000
Datasheet

Similar


Infineon Technologies
In Stock: 11.999
Unit Price: kr.2.54000
Datasheet

Similar


Infineon Technologies
In Stock: 59
Unit Price: kr.3.61000
Datasheet

Similar


Infineon Technologies
In Stock: 3.308
Unit Price: kr.1.97000
Datasheet
RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT918

DigiKey Part Number
MMBT918TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT918
Description
RF TRANS NPN 15V 600MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 600MHz 225mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT918 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 3mA, 1V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
50mA
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
600MHz
Supplier Device Package
SOT-23-3
Noise Figure (dB Typ @ f)
6dB @ 60MHz
Base Product Number
Gain
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT918LT1Gonsemi0MMBT918LT1GOSCT-NDkr.0.70000Direct
2SC2714-Y(TE85L,F)Toshiba Semiconductor and Storage6.2022SC2714-Y(TE85LF)CT-NDkr.2.47000Similar
BF776H6327XTSA1Infineon Technologies11.999BF776H6327XTSA1CT-NDkr.2.54000Similar
BFP640FH6327XTSA1Infineon Technologies59BFP640FH6327XTSA1CT-NDkr.3.61000Similar
BFR106E6327HTSA1Infineon Technologies3.308BFR106E6327HTSA1CT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes