MMBT6427 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.784
Unit Price: kr.1.09000
Datasheet

Direct


Infineon Technologies
In Stock: 178.367
Unit Price: kr.0.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.106
Unit Price: kr.4.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.891
Unit Price: kr.4.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 19.765
Unit Price: kr.1.34000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT6427

DigiKey Part Number
MMBT6427FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT6427
Description
TRANS NPN DARL 40V 1.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 1.2 A 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
14000 @ 500mA, 5V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes