MMBT5771 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 44.819
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 57.109
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 110.560
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 12.241
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 1.552
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: kr.1.65000
Datasheet
Bipolar (BJT) Transistor PNP 15 V 200 mA 225 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5771

DigiKey Part Number
MMBT5771TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5771
Description
TRANS PNP 15V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 200 mA 225 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5771 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 300mV
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.182 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.182In Stock
Ships from Flip Electronics