MMBT4126 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 57.249
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 1.390
Unit Price: kr.0.96000
Datasheet
Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4126

DigiKey Part Number
MMBT4126FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4126
Description
TRANS PNP 25V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT4126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes