MMBT2222AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 110.344
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 45.717
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 26.742
Unit Price: kr.0.90000
Datasheet

Similar


Panjit International Inc.
In Stock: 34.476
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 203.184
Unit Price: kr.1.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222AT

DigiKey Part Number
MMBT2222ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2222AT
Description
TRANS NPN 40V 0.6A SC-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount SC-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SC-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable