
MM74HCT573MTCX | |
|---|---|
DigiKey Part Number | 488-MM74HCT573MTCXTR-ND - Tape & Reel (TR) 488-MM74HCT573MTCXCT-ND - Cut Tape (CT) 488-MM74HCT573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.43720 | kr.60.93 |
| 100 | kr.2.12580 | kr.212.58 |
| 250 | kr.1.97732 | kr.494.33 |
| 500 | kr.1.88792 | kr.943.96 |
| 1.000 | kr.1.84595 | kr.1,845.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.73655 | kr.4,341.38 |
| 5.000 | kr.1.68970 | kr.8,448.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

