Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT273MTCX

DigiKey Part Number
488-MM74HCT273MTCXTR-ND - Tape & Reel (TR)
488-MM74HCT273MTCXCT-ND - Cut Tape (CT)
488-MM74HCT273MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT273MTCX
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT273MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
68 MHz
Max Propagation Delay @ V, Max CL
37ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4.8mA, 4.8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.74500kr.27.45
25kr.2.46240kr.61.56
100kr.2.14800kr.214.80
250kr.1.99812kr.499.53
500kr.1.90784kr.953.92
1.000kr.1.86631kr.1,866.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75512kr.4,387.80
5.000kr.1.70786kr.8,539.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750