
MM74HCT244WMX | |
|---|---|
DigiKey Part Number | 2156-MM74HCT244WMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT244WMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244WMX Models |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 104842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.3.46139 | kr.1,938.38 |
| Unit Price without VAT: | kr.3.46139 |
|---|---|
| Unit Price with VAT: | kr.4.32674 |


