
MM74HCT05SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HCT05SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT05SJ |
Description | IC INVERTER 6CH 1-INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOP |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 17672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | kr.3.39731 | kr.1,929.67 |
| Unit Price without VAT: | kr.3.39731 |
|---|---|
| Unit Price with VAT: | kr.4.24664 |

