
MM74HCT04M | |
|---|---|
DigiKey Part Number | 2156-MM74HCT04M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT04M |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT04M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 10724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 849 | kr.2.21900 | kr.1,883.93 |
| Unit Price without VAT: | kr.2.21900 |
|---|---|
| Unit Price with VAT: | kr.2.77375 |

