MM74HC574WMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 824
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 162
Unit Price: kr.5.20000
Datasheet

Direct


Texas Instruments
In Stock: 2.205
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.15000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC574WMX

DigiKey Part Number
MM74HC574WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC574WMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HC574WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.000In Stock
Ships from Flip Electronics