Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC273WMX

DigiKey Part Number
2156-MM74HC273WMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC273WMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
78 MHz
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4100
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
558kr.3.42360kr.1,910.37
Unit Price without VAT:kr.3.42360
Unit Price with VAT:kr.4.27950