
MM74HC125MX | |
|---|---|
DigiKey Part Number | 2156-MM74HC125MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC125MX |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 22842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.343 | kr.1.39480 | kr.1,873.22 |
| Unit Price without VAT: | kr.1.39480 |
|---|---|
| Unit Price with VAT: | kr.1.74350 |


