Direct
Direct
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |





