MBR0520L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 418.671
Unit Price: kr.1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39.728
Unit Price: kr.1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102.690
Unit Price: kr.0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 32.215
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.154
Unit Price: kr.2.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.124
Unit Price: kr.1.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.753
Unit Price: kr.2.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.45332
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.56912
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.726
Unit Price: kr.1.16000
Datasheet

Similar


Panjit International Inc.
In Stock: 602
Unit Price: kr.0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.84000
Datasheet
Diode 20 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0520L

DigiKey Part Number
MBR0520LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0520L
Description
DIODE SCHOTTKY 20V 500MA SOD123
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0520L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes