LM393MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 129.234
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: kr.0.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.642
Unit Price: kr.0.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.141
Unit Price: kr.0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.666
Unit Price: kr.3.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4.562
Unit Price: kr.12.30000
Datasheet

Similar


Texas Instruments
In Stock: 66.030
Unit Price: kr.1.52000
Datasheet

Similar


Texas Instruments
In Stock: 154
Unit Price: kr.2.41000
Datasheet

Similar


STMicroelectronics
In Stock: 15.410
Unit Price: kr.1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 2.716
Unit Price: kr.4.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.687
Unit Price: kr.8.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.725
Unit Price: kr.9.82701
Datasheet
Comparator Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393MX

DigiKey Part Number
LM393MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393MX
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes