KSH31CTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 56.439
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 168
Unit Price: kr.8.43000
Datasheet

Similar


onsemi
In Stock: 3.249
Unit Price: kr.12.30000
Datasheet

Direct


Diodes Incorporated
In Stock: 17.384
Unit Price: kr.5.01000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.071
Unit Price: kr.7.99000
Datasheet

Direct


STMicroelectronics
In Stock: 1.929
Unit Price: kr.9.07000
Datasheet

Direct


STMicroelectronics
In Stock: 5.330
Unit Price: kr.4.82000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.930
Unit Price: kr.7.16000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
TO-252-3

KSH31CTF

DigiKey Part Number
KSH31CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH31CTF
Description
TRANS NPN 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes